Part Details for BNCF-ES-0101 by Morethanall Co Ltd
Overview of BNCF-ES-0101 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BNCF-ES-0101
BNCF-ES-0101 CAD Models
BNCF-ES-0101 Part Data Attributes:
|
BNCF-ES-0101
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNCF-ES-0101
Morethanall Co Ltd
RF Connector Adapter, BNC-F, Plug-jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-F | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU | |
Contact Material | BRASS | |
Contact Style | COAX | |
Mounting Style | STRAIGHT |