Part Details for BN383-7 by Trompeter
Overview of BN383-7 by Trompeter
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BN383-7
BN383-7 CAD Models
BN383-7 Part Data Attributes
|
BN383-7
Trompeter
Buy Now
Datasheet
|
Compare Parts:
BN383-7
Trompeter
RF Connector Adapter, TWINAX-TWINAX-TWINAX, Female-Female-Male, Jack-jack-plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Adapter Style | TWINAX-TWINAX-TWINAX | |
Additional Feature | STANDARD: MIL-C-49142 | |
Body/Shell Style | JACK-JACK-PLUG | |
Connector Type | RF TEE ADAPTER | |
Contact Gender | FEMALE-FEMALE-MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |