Part Details for BN224I0155JEN by Kyocera AVX Components
Overview of BN224I0155JEN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN224I0155JEN
BN224I0155JEN CAD Models
BN224I0155JEN Part Data Attributes
|
BN224I0155JEN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN224I0155JEN
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BN224I0155JEN
This table gives cross-reference parts and alternative options found for BN224I0155JEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN224I0155JEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM50C1.5UF5%400V | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN224I0155JEN vs PM50C1.5UF5%400V |
JSPMN4150AA0J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | BN224I0155JEN vs JSPMN4150AA0J |
B32523-A6155-J595 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | BN224I0155JEN vs B32523-A6155-J595 |
BN274I0155J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | BN224I0155JEN vs BN274I0155J-- |
MKS4G041505I00JDSD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BN224I0155JEN vs MKS4G041505I00JDSD |
JSPMR4150AA0J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | BN224I0155JEN vs JSPMR4150AA0J |
PM60C1.5UF5%400V | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | BN224I0155JEN vs PM60C1.5UF5%400V |
JSPMN4150CK0J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | BN224I0155JEN vs JSPMN4150CK0J |
JSPMN4150400J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | BN224I0155JEN vs JSPMN4150400J |
B32523-A6155-J595 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | BN224I0155JEN vs B32523-A6155-J595 |