Part Details for BN224G0155KK3 by Kyocera AVX Components
Overview of BN224G0155KK3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN224G0155KK3
BN224G0155KK3 CAD Models
BN224G0155KK3 Part Data Attributes
|
BN224G0155KK3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN224G0155KK3
Kyocera AVX Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V): 115 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerance Values on Request | |
Dielectric Material | POLYESTER | |
Height | 15.2 mm | |
JESD-609 Code | e3 | |
Length | 26.7 mm | |
Manufacturer Series | BN22 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 115 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | BN22 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7.7 mm |
Alternate Parts for BN224G0155KK3
This table gives cross-reference parts and alternative options found for BN224G0155KK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN224G0155KK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN224G0155KKC | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BN224G0155KK3 vs BN224G0155KKC |
BN224G0155KKK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BN224G0155KK3 vs BN224G0155KKK |
BN224G0155KLG | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BN224G0155KK3 vs BN224G0155KLG |