Part Details for BN154D0335MKC by Kyocera AVX Components
Overview of BN154D0335MKC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN154D0335MKC
BN154D0335MKC CAD Models
BN154D0335MKC Part Data Attributes
|
BN154D0335MKC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN154D0335MKC
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BN154D0335MKC
This table gives cross-reference parts and alternative options found for BN154D0335MKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN154D0335MKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM94N-23.3UF+/-20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, DIP-12 | EXXELIA Group | BN154D0335MKC vs PM94N-23.3UF+/-20%63V |
MKS4C043303G00MBSD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BN154D0335MKC vs MKS4C043303G00MBSD |
PM12B3.3UF20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN154D0335MKC vs PM12B3.3UF20%63V |
BN154D0335MKB | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN154D0335MKC vs BN154D0335MKB |
PM06-23.3UF20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, DIP-10 | EXXELIA Group | BN154D0335MKC vs PM06-23.3UF20%63V |
PM06-33.3UF20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, DIP-10 | EXXELIA Group | BN154D0335MKC vs PM06-33.3UF20%63V |
PM13B3.3UF+/-20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN154D0335MKC vs PM13B3.3UF+/-20%63V |
PM0623.3UF+/-20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN154D0335MKC vs PM0623.3UF+/-20%63V |
PM60C3.3UF20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | BN154D0335MKC vs PM60C3.3UF20%63V |
PM94N-13.3UF+/-20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, DIP-12 | EXXELIA Group | BN154D0335MKC vs PM94N-13.3UF+/-20%63V |