Part Details for BN104D0334MLG by Kyocera AVX Components
Overview of BN104D0334MLG by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN104D0334MLG
BN104D0334MLG CAD Models
BN104D0334MLG Part Data Attributes
|
BN104D0334MLG
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN104D0334MLG
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BN104D0334MLG
This table gives cross-reference parts and alternative options found for BN104D0334MLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN104D0334MLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN104D0334M-- | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | BN104D0334MLG vs BN104D0334M-- |
MKS4C033302C00MASD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BN104D0334MLG vs MKS4C033302C00MASD |
F5DDF3330Z3R2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN104D0334MLG vs F5DDF3330Z3R2M |
F5DDF3330Z3H2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN104D0334MLG vs F5DDF3330Z3H2M |
F5DDF3330AAV2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN104D0334MLG vs F5DDF3330AAV2M |
BN104D0334MKC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN104D0334MLG vs BN104D0334MKC |
RSBDC3330CK0-M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN104D0334MLG vs RSBDC3330CK0-M |
BN074D0334MKC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN104D0334MLG vs BN074D0334MKC |
F5DDF3330Z3G2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN104D0334MLG vs F5DDF3330Z3G2M |
MKS4C033303C00MBSD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BN104D0334MLG vs MKS4C033303C00MBSD |