BN104D0225KKB
Kyocera AVX Components
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of BN104D0225KKB by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BN104D0225KKB by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BN104D0225KKB by Kyocera AVX Components

BN104D0225KKB
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. BN104D0225KKB
    Kyocera AVX Components
    CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for BN104D0225KKB

This table gives cross-reference parts and alternative options found for BN104D0225KKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN104D0225KKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM12B2.2UF10%63V Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED EXXELIA Group BN104D0225KKB vs PM12B2.2UF10%63V
B32529-C0225-K189 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED TDK Corporation BN104D0225KKB vs B32529-C0225-K189
PM60B2.2UF10%63V Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED EXXELIA Group BN104D0225KKB vs PM60B2.2UF10%63V
BN074D0225KK3 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components BN104D0225KKB vs BN074D0225KK3
BN074D0225KKH CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components BN104D0225KKB vs BN074D0225KKH
PM06-22.2UF10%63V Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, DIP-10 EXXELIA Group BN104D0225KKB vs PM06-22.2UF10%63V
B32529-C0225-K189 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos BN104D0225KKB vs B32529-C0225-K189
PM51C2.21063 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED EXXELIA Group BN104D0225KKB vs PM51C2.21063
BN154D0225KK7 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components BN104D0225KKB vs BN154D0225KK7
BN154D0225KKK CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components BN104D0225KKB vs BN154D0225KKK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BN104D0225KKB by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BN104D0225KKB by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BN104D0225KKB would you like to use for your alert(s)?
  • Please alert me when BN104D0225KKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BN104D0225KKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BN104D0225KKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BN104D0225KKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BN104D0225KKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BN104D0225KKB by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: