Part Details for BN074I0333MK3 by Kyocera AVX Components
Overview of BN074I0333MK3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN074I0333MK3
BN074I0333MK3 CAD Models
BN074I0333MK3 Part Data Attributes
|
BN074I0333MK3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN074I0333MK3
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BN074I0333MK3
This table gives cross-reference parts and alternative options found for BN074I0333MK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN074I0333MK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN104I0333MKE | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074I0333MK3 vs BN104I0333MKE |
BN074I0333MKK | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074I0333MK3 vs BN074I0333MKK |
RSBMC2330DQ0-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN074I0333MK3 vs RSBMC2330DQ0-M |
MKS4G023303C00MBSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BN074I0333MK3 vs MKS4G023303C00MBSD |
BN104I0333MKB | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074I0333MK3 vs BN104I0333MKB |
MKS4G023302C00MCSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BN074I0333MK3 vs MKS4G023302C00MCSD |
R60MF2330506-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN074I0333MK3 vs R60MF2330506-M |
BN104I0333MK7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074I0333MK3 vs BN104I0333MK7 |
RSBMC2330AA0-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN074I0333MK3 vs RSBMC2330AA0-M |
R66MD2330Z36-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN074I0333MK3 vs R66MD2330Z36-M |