Part Details for BN074I0332JKB by Kyocera AVX Components
Overview of BN074I0332JKB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN074I0332JKB
BN074I0332JKB CAD Models
BN074I0332JKB Part Data Attributes
|
BN074I0332JKB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN074I0332JKB
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BN074I0332JKB
This table gives cross-reference parts and alternative options found for BN074I0332JKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN074I0332JKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM12B3300PF5%400V | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN074I0332JKB vs PM12B3300PF5%400V |
BN074I0332JK3 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074I0332JKB vs BN074I0332JK3 |
RSBMC1330AA0-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN074I0332JKB vs RSBMC1330AA0-J |
PM60B3300PF+/-5%400V | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | BN074I0332JKB vs PM60B3300PF+/-5%400V |
BN074I0332JKE | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074I0332JKB vs BN074I0332JKE |
BN074I0332JKK | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074I0332JKB vs BN074I0332JKK |
BN074I0332JK7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074I0332JKB vs BN074I0332JK7 |
RSBMC1330DQ0-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN074I0332JKB vs RSBMC1330DQ0-J |
RSBMC1330Z30-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN074I0332JKB vs RSBMC1330Z30-J |
BN074I0332JKH | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074I0332JKB vs BN074I0332JKH |