Part Details for BN074G0224MKC by Kyocera AVX Components
Overview of BN074G0224MKC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN074G0224MKC
BN074G0224MKC CAD Models
BN074G0224MKC Part Data Attributes
|
BN074G0224MKC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN074G0224MKC
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 115 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BN074G0224MKC
This table gives cross-reference parts and alternative options found for BN074G0224MKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN074G0224MKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN104G0224MK3 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074G0224MKC vs BN104G0224MK3 |
BN154G0224MKB | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074G0224MKC vs BN154G0224MKB |
BN074G0224M-- | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | BN074G0224MKC vs BN074G0224M-- |
BN074G0224MLG | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074G0224MKC vs BN074G0224MLG |
BN154G0224MKE | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074G0224MKC vs BN154G0224MKE |
PM50C0.22UF+/-20%250V | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN074G0224MKC vs PM50C0.22UF+/-20%250V |
PM94NS-10.22UF+/-20%250V | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, DIP-12 | EXXELIA Group | BN074G0224MKC vs PM94NS-10.22UF+/-20%250V |
R66ID3220286-M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN074G0224MKC vs R66ID3220286-M |
R60IF3220506-M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN074G0224MKC vs R60IF3220506-M |
PM51C0.2220250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN074G0224MKC vs PM51C0.2220250 |