Part Details for BN074G0103JLG by Kyocera AVX Components
Overview of BN074G0103JLG by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN074G0103JLG
BN074G0103JLG CAD Models
BN074G0103JLG Part Data Attributes
|
BN074G0103JLG
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN074G0103JLG
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 115 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BN074G0103JLG
This table gives cross-reference parts and alternative options found for BN074G0103JLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN074G0103JLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM51B100005250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN074G0103JLG vs PM51B100005250 |
PM60C10000PF5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | BN074G0103JLG vs PM60C10000PF5%250V |
RSBIC2100DQ0-J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN074G0103JLG vs RSBIC2100DQ0-J |
RSBIC2100Z30-J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN074G0103JLG vs RSBIC2100Z30-J |
BN074G0103JK7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074G0103JLG vs BN074G0103JK7 |
MKS4F021002B00JCSD | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BN074G0103JLG vs MKS4F021002B00JCSD |
PM60C10000PF+/-5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | BN074G0103JLG vs PM60C10000PF+/-5%250V |
CPM50B10000PF+/-5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN074G0103JLG vs CPM50B10000PF+/-5%250V |
BN074G0103J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | BN074G0103JLG vs BN074G0103J-- |
BN074G0103JKE | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074G0103JLG vs BN074G0103JKE |