Part Details for BN074D0225KK7 by Kyocera AVX Components
Overview of BN074D0225KK7 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN074D0225KK7
BN074D0225KK7 CAD Models
BN074D0225KK7 Part Data Attributes
|
BN074D0225KK7
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN074D0225KK7
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BN074D0225KK7
This table gives cross-reference parts and alternative options found for BN074D0225KK7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN074D0225KK7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN074D0225K-- | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | BN074D0225KK7 vs BN074D0225K-- |
BN104D0225KK7 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074D0225KK7 vs BN104D0225KK7 |
PM50C2.2UF10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN074D0225KK7 vs PM50C2.2UF10%63V |
BN074D0225KKE | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074D0225KK7 vs BN074D0225KKE |
BN074D0225KKH | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074D0225KK7 vs BN074D0225KKH |
PM50B2.2UF10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN074D0225KK7 vs PM50B2.2UF10%63V |
BN154D0225KKE | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN074D0225KK7 vs BN154D0225KKE |
PM0632.2UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN074D0225KK7 vs PM0632.2UF+/-10%63V |
R60DF4220Z36-K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN074D0225KK7 vs R60DF4220Z36-K |
PM60B2.2UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | BN074D0225KK7 vs PM60B2.2UF+/-10%63V |