Part Details for BMP-12/1.65-D24-C by Murata Manufacturing Co Ltd
Overview of BMP-12/1.65-D24-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMP-12/1.65-D24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
BMP-12/1.65-D24-C
|
Avnet Abacus | Module DC-DC 2-OUT 12V 1.65A 35W 10-Pin Case C-11 (Alt: BMP-12/1.65-D24-C) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BMP-12/1.65-D24-C
BMP-12/1.65-D24-C CAD Models
BMP-12/1.65-D24-C Part Data Attributes
|
BMP-12/1.65-D24-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BMP-12/1.65-D24-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 35W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, METAL PACKAGE-10 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ALSO HAS -12V ADDITIONAL OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P10 | |
JESD-609 Code | e4 | |
Length | 77.22 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.65 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,2.5,400 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.47 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES | |
Width | 51.82 mm |
Alternate Parts for BMP-12/1.65-D24-C
This table gives cross-reference parts and alternative options found for BMP-12/1.65-D24-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMP-12/1.65-D24-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMP-12/1.65-D24-C | DC-DC Regulated Power Supply Module, 2 Output, 35W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-10 | Murata Power Solutions | BMP-12/1.65-D24-C vs BMP-12/1.65-D24-C |