There are no models available for this part yet.
Overview of BMC2AY0031AN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for BMC2AY0031AN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK8151
|
Newark | Ferrite Bead, 31 Ohm, 0.3A, 0805 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC2AY0031AN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0600 / $0.0730 | Buy Now | |
DISTI #
1712-BMC2AY0031ANCT-ND
|
DigiKey | FERRITE BEAD 31 OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7930 In Stock |
|
$0.0287 / $0.1000 | Buy Now | |
DISTI #
2176486-9
|
Avnet Americas | BMC 0805 31R 25% A GEN C - Tape and Reel (Alt: 2176486-9) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0322 | Buy Now | |
DISTI #
279-BMC2AY0031AN
|
Mouser Electronics | Ferrite Beads BMC 0805 31R 25% A Gen C RoHS: Compliant | 7970 |
|
$0.0340 / $0.1000 | Buy Now | |
Onlinecomponents.com | BMC 0805 31R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0238 / $0.0370 | Buy Now | ||
DISTI #
2176486-9
|
Avnet Abacus | Ferrite Chip Bead 31 Ohm 300mA 0.1 Ohm Multilayer 2-Pin 0805 T/R (Alt: 2176486-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BMC 0805 31R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0238 / $0.0370 | Buy Now |
CAD Models for BMC2AY0031AN by TE Connectivity
Part Data Attributes for BMC2AY0031AN by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
DC Resistance-Max
|
0.1 Ω
|
Filter Type
|
FERRITE BEAD
|
Height
|
0.9 mm
|
Length
|
2 mm
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
31 OHM Ω
|
Rated Current
|
0.3 A
|
Width
|
1.25 mm
|