Part Details for BMC2AY0017AN by TE Connectivity
Overview of BMC2AY0017AN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for BMC2AY0017AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8148
|
Newark | Ferrite Bead, 17 Ohm, 0.3A, 0805 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC2AY0017AN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0600 / $0.0730 | Buy Now |
DISTI #
1712-BMC2AY0017ANCT-ND
|
DigiKey | FERRITE BEAD 17 OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0287 / $0.1000 | Buy Now |
DISTI #
2176486-6
|
Avnet Americas | BMC 0805 17R 25% A GEN C - Tape and Reel (Alt: 2176486-6) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0322 | Buy Now |
DISTI #
279-BMC2AY0017AN
|
Mouser Electronics | Ferrite Beads BMC 0805 17R 25% A Gen C RoHS: Compliant | 8000 |
|
$0.0340 / $0.1000 | Buy Now |
|
Onlinecomponents.com | BMC 0805 17R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0238 / $0.0370 | Buy Now |
DISTI #
2176486-6
|
Avnet Abacus | Ferrite Chip Bead 17 Ohm 300mA 0.1 Ohm Multilayer 2-Pin 0805 T/R (Alt: 2176486-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BMC 0805 17R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0238 / $0.0370 | Buy Now |
Part Details for BMC2AY0017AN
BMC2AY0017AN CAD Models
BMC2AY0017AN Part Data Attributes
|
BMC2AY0017AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMC2AY0017AN
TE Connectivity
Ferrite Bead, 0.3A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.9 mm | |
Length | 2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 17 OHM Ω | |
Rated Current | 0.3 A | |
Width | 1.25 mm |