There are no models available for this part yet.
Overview of BMB1812A-121ET by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for BMB1812A-121ET by TT Electronics Resistors
Part Data Attributes for BMB1812A-121ET by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.4 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
1.5 mm
|
Length
|
4.5 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
120 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.2 A
|
Width
|
3.2 mm
|
Alternate Parts for BMB1812A-121ET
This table gives cross-reference parts and alternative options found for BMB1812A-121ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1812A-121ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1812A-121 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 1812 | TT electronics / BI Technologies | BMB1812A-121ET vs BMB1812A-121 |
BMB1812A-121LF | 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | TT electronics / BI Technologies | BMB1812A-121ET vs BMB1812A-121LF |
BMB1812A-121ET | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 1812 | TT electronics / BI Technologies | BMB1812A-121ET vs BMB1812A-121ET |
BMB1812A-121ETLF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812 | TT Electronics Resistors | BMB1812A-121ET vs BMB1812A-121ETLF |
BMB1812A-121LF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | TT Electronics Resistors | BMB1812A-121ET vs BMB1812A-121LF |