Part Details for BMB1206-P1A-501ET by TT Electronics Resistors
Overview of BMB1206-P1A-501ET by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162H501ETPV8 | Renesas Electronics Corporation | 18-BIT BIDIR. BUF/LTCH | |
74FCT162H501ETPA | Renesas Electronics Corporation | 18-BIT BIDIR. BUF/LTCH | |
74FCT162H501ETPA8 | Renesas Electronics Corporation | 18-BIT BIDIR. BUF/LTCH |
Part Details for BMB1206-P1A-501ET
BMB1206-P1A-501ET CAD Models
BMB1206-P1A-501ET Part Data Attributes
|
BMB1206-P1A-501ET
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BMB1206-P1A-501ET
TT Electronics Resistors
Ferrite Chip, 1 Function(s), 2.5A
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.5 A | |
Width | 1.6 mm |
Alternate Parts for BMB1206-P1A-501ET
This table gives cross-reference parts and alternative options found for BMB1206-P1A-501ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1206-P1A-501ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1206-P1A-501 | Ferrite Chip, 1 Function(s), 2.5A | TT Electronics Resistors | BMB1206-P1A-501ET vs BMB1206-P1A-501 |
BMB1206-P1A-501ETLF | Ferrite Chip, 1 Function(s), 2.5A | TT Electronics Resistors | BMB1206-P1A-501ET vs BMB1206-P1A-501ETLF |
BMB1206-P1A-501 | 1 FUNCTIONS, 2.5A, FERRITE CHIP | TT electronics / BI Technologies | BMB1206-P1A-501ET vs BMB1206-P1A-501 |
BMB1206-P1A-501LF | Ferrite Chip, 1 Function(s), 2.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206 | TT Electronics Resistors | BMB1206-P1A-501ET vs BMB1206-P1A-501LF |