Part Details for BMB-1J-1000R-S2 by TE Connectivity
Overview of BMB-1J-1000R-S2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for BMB-1J-1000R-S2
BMB-1J-1000R-S2 CAD Models
BMB-1J-1000R-S2 Part Data Attributes
|
BMB-1J-1000R-S2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB-1J-1000R-S2
TE Connectivity
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA-0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for BMB-1J-1000R-S2
This table gives cross-reference parts and alternative options found for BMB-1J-1000R-S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB-1J-1000R-S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00160808252Y00 | Ferrite Chip, 2 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BMB-1J-1000R-S2 vs BBBK00160808252Y00 |
BMB1J0330WN3 | 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 | TE Connectivity | BMB-1J-1000R-S2 vs BMB1J0330WN3 |
BBBK00160808272Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BMB-1J-1000R-S2 vs BBBK00160808272Y00 |
BBSJ00160808152Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Electronics Corporation | BMB-1J-1000R-S2 vs BBSJ00160808152Y00 |
BBBK00160808202Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BMB-1J-1000R-S2 vs BBBK00160808202Y00 |
SZ1608K152TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | BMB-1J-1000R-S2 vs SZ1608K152TF |
BMB1J0470WN2 | 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 | TE Connectivity | BMB-1J-1000R-S2 vs BMB1J0470WN2 |
BBBK00160808272Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BMB-1J-1000R-S2 vs BBBK00160808272Y00 |
HFY160808T-601Y-NP | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | BMB-1J-1000R-S2 vs HFY160808T-601Y-NP |
BBBK00160808222Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BMB-1J-1000R-S2 vs BBBK00160808222Y00 |