Part Details for BM81110MUW-ZE2 by ROHM Semiconductor
Overview of BM81110MUW-ZE2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BM81110MUW-ZE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM81110MUW-ZE2CT-ND
|
DigiKey | 12V INPUT MULTI-CHANNEL SYSTEM P Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$2.0587 / $5.7100 | Buy Now |
DISTI #
BM81110MUW-ZE2
|
Avnet Americas | 12V Input Multi-Channel System Power Supply IC 13.5V to 19.8V Output Voltage 1MHz Switching Frequency 3.2W Power Dissipation Surface Mount 40-Pin VQFN Emboss T/R - Tape and Reel (Alt: BM81110MUW-ZE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.1411 / $2.4376 | Buy Now |
DISTI #
755-BM81110MUW-ZE2
|
Mouser Electronics | Power Management Specialized - PMIC 12V Input Multi-Ch Pwr Supply IC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
DISTI #
59400226
|
Verical | LCD Driver 9V/12V 40-Pin VQFN EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1737 | Americas - 2000 |
|
$0.1008 | Buy Now |
DISTI #
36527714
|
Verical | LCD Driver 9V/12V 40-Pin VQFN EP T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1601 | Americas - 1000 |
|
$1.3300 / $1.5554 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT | 807 |
|
$1.7028 / $3.0960 | Buy Now |
|
Ameya Holding Limited | 12V INPUT MULTI-CHANNEL SYSTEM P Min Qty: 1 | 50-Authorized Distributor |
|
$2.1476 / $3.6510 | Buy Now |
DISTI #
BM81110MUW-ZE2
|
Avnet Silica | 12V Input Multi-Channel System Power Supply IC 13.5V to 19.8V Output Voltage 1MHz Switching Frequency 3.2W Power Dissipation Surface Mount 40-Pin VQFN Emboss T/R (Alt: BM81110MUW-ZE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901858145
|
Chip1Stop | DC/DC Switching Regulators RoHS: Not Compliant pbFree: Yes | 2000 |
|
$0.5160 / $0.8180 | Buy Now |
Part Details for BM81110MUW-ZE2
BM81110MUW-ZE2 CAD Models
BM81110MUW-ZE2 Part Data Attributes
|
BM81110MUW-ZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM81110MUW-ZE2
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | TFT LCD POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |