Datasheets
BM80A-300L-022F85L by:

1-OUTPUT 300W DC-DC REG PWR SUPPLY MODULE, FM-22

Part Details for BM80A-300L-022F85L by Emerson Embedded Power

Overview of BM80A-300L-022F85L by Emerson Embedded Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BM80A-300L-022F85L

BM80A-300L-022F85L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BM80A-300L-022F85L Part Data Attributes

BM80A-300L-022F85L Emerson Embedded Power
Buy Now Datasheet
Compare Parts:
BM80A-300L-022F85L Emerson Embedded Power 1-OUTPUT 300W DC-DC REG PWR SUPPLY MODULE, FM-22
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ASTEC AMERICA INC
Part Package Code MODULE
Package Description ,
Pin Count 22
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 400 V
Input Voltage-Min 180 V
Input Voltage-Nom 300 V
JESD-30 Code R-XUFM-P22
Load Regulation-Max 0.1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 22
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 2.64 V
Output Voltage-Min 1.76 V
Output Voltage-Nom 2.2 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 300 W
Trim/Adjustable Output YES

Alternate Parts for BM80A-300L-022F85L

This table gives cross-reference parts and alternative options found for BM80A-300L-022F85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM80A-300L-022F85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BM80A-300L-022F85L DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, FM-22 Artesyn Embedded Technologies BM80A-300L-022F85L vs BM80A-300L-022F85L
Part Number Description Manufacturer Compare
BM80A-300L-022F85L DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, FM-22 Artesyn Embedded Technologies BM80A-300L-022F85L vs BM80A-300L-022F85L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BM80A-300L-022F85L by Emerson Embedded Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BM80A-300L-022F85L by Emerson Embedded Power

  • Please alert me when BM80A-300L-022F85L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BM80A-300L-022F85L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BM80A-300L-022F85L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BM80A-300L-022F85L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BM80A-300L-022F85L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BM80A-300L-022F85L by Emerson Embedded Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: