Part Details for BM71BLE01FC2-0002AA by Microchip Technology Inc
Overview of BM71BLE01FC2-0002AA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10210002AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 100S 2P STB Right Angle Receptacle. |
Price & Stock for BM71BLE01FC2-0002AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM71BLE01FC2-0002AA-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BM71BLE01FC2-0002A
|
Avnet Americas | Bluetooth 1.9V to 3.6V 17-Pin SMD Module Tray - Trays (Alt: BM71BLE01FC2-0002A) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BM71BLE01FC2-0002AA
|
Microchip Technology Inc | Bluetooth Low Energy Module, Unshielded, No Antenna, 6x8mm, Projected EOL: 2044-02-19 RoHS: Compliant pbFree: Yes |
952 Alternates Available |
|
$6.5500 / $7.6500 | Buy Now |
|
Onlinecomponents.com | Bluetooth v4.2 (BLE) SMART SOC IoT 3V 17-Pin Tray RoHS: Compliant | 640 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
BM71BLE01F002AA
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
BM71BLE01FC2-0002AA
|
Avnet Silica | (Alt: BM71BLE01FC2-0002AA) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BM71BLE01FC2-0002AA
|
EBV Elektronik | (Alt: BM71BLE01FC2-0002AA) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |