BM23FR0.6-40DP-0.35V(51)
Hirose Electric Co Ltd
Description: Board Stacking Connector,

Overview of BM23FR0.6-40DP-0.35V(51) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT3697IMSE#TRPBF Analog Devices USB 5V, 2.5A Out, 35V In Buck
LT3697EMSE#TRPBF Analog Devices USB 5V, 2.5A Out, 35V In Buck
LT3697EMSE#PBF Analog Devices USB 5V, 2.5A Out, 35V In Buck

Price & Stock for BM23FR0.6-40DP-0.35V(51) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
Newark 0.35Mm Pitch, 0.6Mm & 0.8Mm Stacking Height, Fpc-To-Board Connectors Rohs Compliant: Yes |Hirose(Hrs) BM23FR0.6-40DP-0.35V(51) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8800
  • 50,000 $0.7800
$0.7800 / $0.8800 Buy Now
DISTI # BM23FR0.6-40DP-0.35V(51)-ND
DigiKey CONN HDR 40POS SMD GOLD Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.4876
$0.4876 Buy Now
DISTI # BM23FR0.6-40DP-0.3
Avnet Americas Connector Stacking Header 40 Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM23FR0.6-40DP-0.3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.6380
  • 20,000 $0.5940
  • 40,000 $0.5500
$0.5500 / $0.6380 Buy Now
DISTI # 798-23FR0640DP035V51
Mouser Electronics Board to Board & Mezzanine Connectors 40P HDR STRGHT SMT SIGNAL ONLY RoHS: Compliant 0
  • 10,000 $0.4870
$0.4870 Order Now
Future Electronics 40 Position Straight SMT Type Header Signal Only Board to FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 10,000 $0.5550
$0.5550 Buy Now
Onlinecomponents.com 0.35mm Pitch, 0.6mm & 0.8mm Stacking Height, FPC to Board RoHS: Compliant 0
  • 2,500 $1.4960
  • 5,000 $0.7920
  • 7,500 $0.5570
  • 10,000 $0.5460
$0.5460 / $1.4960 Buy Now
DISTI # 000000000005627822
Sager Board to Board & Mezzanine Connectors 40P HDR STRGHT SMT SIGNAL ONLY Min Qty: 10000 0
  • 10,000 $0.7300
  • 50,000 $0.6300
  • 100,000 $0.5900
  • 250,000 $0.5500
$0.5500 / $0.7300 Buy Now
DISTI # 480-0391-0-51
Avnet Abacus Connector Stacking Header 40 Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount (Alt: 480-0391-0-51) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BM23FR0.6-40DP-0.35V(51) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BM23FR0.6-40DP-0.35V(51) by Hirose Electric Co Ltd

BM23FR0.6-40DP-0.35V(51)
Hirose Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Hirose
Body Breadth
0.059 inch
Body Depth
0.002 inch
Body Length
0.339 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
100 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
100VAC V
Durability
10 Cycles
Filter Feature
NO
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.014 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.057 mm
Plating Thickness
0.05u inch
Rated Current (Signal)
0.3 A
Reference Standard
UL
Terminal Pitch
0.35 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. BM23FR0.6-40DP-0.35V(51)
    Hirose Electric Co Ltd
    Board Stacking Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BM23FR0.6-40DP-0.35V(51) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BM23FR0.6-40DP-0.35V(51) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of BM23FR0.6-40DP-0.35V(51) would you like to use for your alert(s)?
  • Please alert me when BM23FR0.6-40DP-0.35V(51) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BM23FR0.6-40DP-0.35V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BM23FR0.6-40DP-0.35V(51) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BM23FR0.6-40DP-0.35V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BM23FR0.6-40DP-0.35V(51).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BM23FR0.6-40DP-0.35V(51) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: