BM15B-ZESS-TBT
JST Manufacturing
Description: Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,

Overview of BM15B-ZESS-TBT by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for BM15B-ZESS-TBT by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 455-BM15B-ZESS-TBTCT-ND
DigiKey CONN HEADER SMD 15POS 1.5MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2349
In Stock
  • 1 $1.5800
  • 10 $1.3780
  • 100 $1.2311
  • 800 $0.9966
  • 1,600 $0.8500
  • 2,400 $0.8207
  • 5,600 $0.7797
  • 8,000 $0.7621
$0.7621 / $1.5800 Buy Now

CAD Models for BM15B-ZESS-TBT by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BM15B-ZESS-TBT by JST Manufacturing

BM15B-ZESS-TBT
JST Manufacturing
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature
SHROUDED, TOP ENTRY
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER COPPER
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. BM15B-ZESS-TBT
    JST Manufacturing
    Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for BM15B-ZESS-TBT

This table gives cross-reference parts and alternative options found for BM15B-ZESS-TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM15B-ZESS-TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10089717-015000LF Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions BM15B-ZESS-TBT vs 10089717-015000LF
BM15B-CZSS-1-TF Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, JST Manufacturing BM15B-ZESS-TBT vs BM15B-CZSS-1-TF
BM15B-CZSS-1-TF(LF)(SN) Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT JST Manufacturing BM15B-ZESS-TBT vs BM15B-CZSS-1-TF(LF)(SN)
6-353524-5 CONNECTOR, 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE Connectivity BM15B-ZESS-TBT vs 6-353524-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BM15B-ZESS-TBT by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BM15B-ZESS-TBT by JST Manufacturing

Select Manufacturer
Which Manufacturer of BM15B-ZESS-TBT would you like to use for your alert(s)?
  • Please alert me when BM15B-ZESS-TBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BM15B-ZESS-TBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BM15B-ZESS-TBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BM15B-ZESS-TBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BM15B-ZESS-TBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BM15B-ZESS-TBT by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: