There are no models available for this part yet.
Overview of BM09B-GVHS-TB(LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for BM09B-GVHS-TB(LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-BM09BGVHSTBLFSN
|
Mouser Electronics | JST GVH HEADER (SMT TOP) RoHS: Compliant | 0 |
|
$0.3150 / $0.3380 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | 0 |
|
$0.3150 | Buy Now |
CAD Models for BM09B-GVHS-TB(LF)(SN) by JST Manufacturing
Part Data Attributes for BM09B-GVHS-TB(LF)(SN) by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER COPPER
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.25 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for BM09B-GVHS-TB(LF)(SN)
This table gives cross-reference parts and alternative options found for BM09B-GVHS-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM09B-GVHS-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55450-0959 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | BM09B-GVHS-TB(LF)(SN) vs 55450-0959 |
55450-0969 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | BM09B-GVHS-TB(LF)(SN) vs 55450-0969 |
55456-0970 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | BM09B-GVHS-TB(LF)(SN) vs 55456-0970 |
DF14A-9P-1.25H(25) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | BM09B-GVHS-TB(LF)(SN) vs DF14A-9P-1.25H(25) |
55456-0989 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | BM09B-GVHS-TB(LF)(SN) vs 55456-0989 |
88231-09001 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Aces Electronics Co Ltd | BM09B-GVHS-TB(LF)(SN) vs 88231-09001 |
DF14A-9P-1.25H(55) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | BM09B-GVHS-TB(LF)(SN) vs DF14A-9P-1.25H(55) |
55063-0910 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Molex | BM09B-GVHS-TB(LF)(SN) vs 55063-0910 |
10091214-009000LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | BM09B-GVHS-TB(LF)(SN) vs 10091214-009000LF |
55450-0950 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | BM09B-GVHS-TB(LF)(SN) vs 55450-0950 |