Part Details for BM06B-XASS-TF(LF)(SN) by JST Manufacturing
Overview of BM06B-XASS-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM06B-XASS-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8757
|
Newark | Wire-To-Board Connector, Xa Series, Surface Mount, Header, 6, 2.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) BM06B-XASS-TF(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 / $1.6300 | Buy Now |
DISTI #
53X3016
|
Newark | Wire-To-Board Connector, Xa Series, Surface Mount, Header, 6, 2.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) BM06B-XASS-TF(LF)(SN) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 / $0.9010 | Buy Now |
DISTI #
306-BM06BXASSTFLFSN
|
Mouser Electronics | Headers & Wire Housings XA HEADER (SMT TOP) RoHS: Compliant | 190 |
|
$0.5240 / $1.3100 | Buy Now |
|
Future Electronics | XA Series 6 Positions 1 Row 2.5 mm Pitch SMT Lock Ramp Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 2000Reel |
|
$0.5750 / $0.6250 | Buy Now |
DISTI #
71219342
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2326 | Americas - 16500 |
|
$0.5923 / $0.7873 | Buy Now |
DISTI #
80011491
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2322 | Americas - 1500 |
|
$0.9573 | Buy Now |
DISTI #
50329618
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 97 |
|
$0.5750 / $0.6763 | Buy Now |
DISTI #
C1S404000135511
|
Chip1Stop | Conn Shrouded Header HDR 6 POS 2.5mm Solder ST SMD T/R pbFree: Yes Container: Cut Tape | 232 |
|
$0.3790 / $0.7320 | Buy Now |
|
CHIPMALL.COM LIMITED | 1x6P 6P XA 1 Tin 2.5mm 6 -25��~+85�� 3A Copper Alloy Brick nogging SMD,P=2.5mm Wire To Board / Wire To Wire Connector ROHS | 1378 |
|
$0.4629 / $0.5850 | Buy Now |
|
LCSC | 1x6P 6P XA Tin 6 -25+85 3A 1 2.5mm Copper alloy Standing paste SMDP2.5mm Wire To Board Connector ROHS | 2022 |
|
$0.2990 / $0.3779 | Buy Now |
Part Details for BM06B-XASS-TF(LF)(SN)
BM06B-XASS-TF(LF)(SN) CAD Models
BM06B-XASS-TF(LF)(SN) Part Data Attributes
|
BM06B-XASS-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM06B-XASS-TF(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | UL | |
Body Breadth | 0.315 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; TUV | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |