-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73597532
|
Verical | Conn Shrouded Header HDR 6 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2301 | Americas - 1663 |
|
$0.3669 / $0.4099 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL | 2712 |
|
$0.4428 / $1.2650 | Buy Now |
|
CHIPMALL.COM LIMITED | 1967 |
|
$0.2745 / $0.3569 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 1663 |
|
$0.2030 / $0.5630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM06B-SURS-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM06B-SURS-TF(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.079 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.276 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BM06B-SURS-TF(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM06B-SURS-TF(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104438-5 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | BM06B-SURS-TF(LF)(SN) vs 5-104438-5 |
1690230000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | BM06B-SURS-TF(LF)(SN) vs 1690230000 |
1955530000 | Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | BM06B-SURS-TF(LF)(SN) vs 1955530000 |
10022753-006LF | Board Connector, 6 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | BM06B-SURS-TF(LF)(SN) vs 10022753-006LF |
66950-006 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | BM06B-SURS-TF(LF)(SN) vs 66950-006 |
52231-0617 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | BM06B-SURS-TF(LF)(SN) vs 52231-0617 |
BLY6SMD6TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | BM06B-SURS-TF(LF)(SN) vs BLY6SMD6TR |
851-87-006-40-001101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | BM06B-SURS-TF(LF)(SN) vs 851-87-006-40-001101 |
67230-006LF | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | BM06B-SURS-TF(LF)(SN) vs 67230-006LF |
SFM-106-03-S-S-LC-K | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BM06B-SURS-TF(LF)(SN) vs SFM-106-03-S-S-LC-K |