Part Details for BLY8SMD22BSM by Fischer Elektronik GmbH & Co KG
Overview of BLY8SMD22BSM by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BLY8SMD22BSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLY.8SMD22BSM
|
TME | Connector: pin strips, socket, female, PIN: 22, straight, 2mm, SMT Min Qty: 10 | 0 |
|
$7.3100 / $8.3600 | RFQ |
Part Details for BLY8SMD22BSM
BLY8SMD22BSM CAD Models
BLY8SMD22BSM Part Data Attributes
|
BLY8SMD22BSM
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
BLY8SMD22BSM
Fischer Elektronik GmbH & Co KG
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
Alternate Parts for BLY8SMD22BSM
This table gives cross-reference parts and alternative options found for BLY8SMD22BSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLY8SMD22BSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91596-122TRN | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | BLY8SMD22BSM vs 91596-122TRN |
87381-2202 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | BLY8SMD22BSM vs 87381-2202 |
91596-022CRN | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | BLY8SMD22BSM vs 91596-022CRN |
91596-022CRLF | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | BLY8SMD22BSM vs 91596-022CRLF |
91596-322CRN | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | BLY8SMD22BSM vs 91596-322CRN |
10065490-022 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | BLY8SMD22BSM vs 10065490-022 |
91596-322CR | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | BLY8SMD22BSM vs 91596-322CR |
92429-122TRN | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | BLY8SMD22BSM vs 92429-122TRN |
91802-322CRN | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | BLY8SMD22BSM vs 91802-322CRN |
91802-322CRN | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | BLY8SMD22BSM vs 91802-322CRN |