Part Details for BLW87 by NXP Semiconductors
Overview of BLW87 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLW87
BLW87 CAD Models
BLW87 Part Data Attributes:
|
BLW87
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLW87
NXP Semiconductors
TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-123A, 4 PIN, BIP RF Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | FLANGE MOUNT, O-CRFM-F4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT123A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 76 W | |
Power Gain-Min (Gp) | 6 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 800 MHz |
Alternate Parts for BLW87
This table gives cross-reference parts and alternative options found for BLW87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLW87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLV945A | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | BLW87 vs BLV945A |
SD1274-01 | VHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.380 INCH, PLASTIC, M113, FM-4 | STMicroelectronics | BLW87 vs SD1274-01 |
TP3024A | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | BLW87 vs TP3024A |
BLW87 | RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | BLW87 vs BLW87 |
CBSL30B | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | BLW87 vs CBSL30B |
SD1424 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, M156, 4 PIN | STMicroelectronics | BLW87 vs SD1424 |
TP3024A | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | BLW87 vs TP3024A |
2N6082 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | BLW87 vs 2N6082 |
VHB25-12F | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | BLW87 vs VHB25-12F |