There are no models available for this part yet.
Overview of BLW60C by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for BLW60C by NXP Semiconductors
Part Data Attributes for BLW60C by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT
|
Package Description
|
POST/STUD MOUNT, O-CRPM-F4
|
Pin Count
|
4
|
Manufacturer Package Code
|
SOT120A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
9 A
|
Collector-Base Capacitance-Max
|
160 pF
|
Collector-Emitter Voltage-Max
|
16 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
Highest Frequency Band
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code
|
O-CRPM-F4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Gain-Min (Gp)
|
5 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
FLAT
|
Terminal Position
|
RADIAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
600 MHz
|
Alternate Parts for BLW60C
This table gives cross-reference parts and alternative options found for BLW60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLW60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF894 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | BLW60C vs MRF894 |
SD4017 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, M142, 6 PIN | STMicroelectronics | BLW60C vs SD4017 |
SD1143 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M135, 4 PIN | Microsemi Corporation | BLW60C vs SD1143 |
SD1075 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M137, 3 PIN | Advanced Power Technology | BLW60C vs SD1075 |
BLW80 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-122A, 4 PIN, BIP RF Power | NXP Semiconductors | BLW60C vs BLW80 |
SD1072 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-60, | Microsemi Corporation | BLW60C vs SD1072 |
2N3927 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, METAL PACKAGE-3, BIP RF Power | NXP Semiconductors | BLW60C vs 2N3927 |
SD1490 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-4 | Advanced Semiconductor Inc | BLW60C vs SD1490 |
MRF894 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | BLW60C vs MRF894 |
SD1489 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN, 0.438 X 0.450 INCH, FM-4 | Advanced Semiconductor Inc | BLW60C vs SD1489 |