Part Details for BLV897 by NXP Semiconductors
Overview of BLV897 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLV897
BLV897 CAD Models
BLV897 Part Data Attributes:
|
BLV897
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLV897
NXP Semiconductors
TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-324B, 5 PIN, BIP RF Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT324B | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BLV897
This table gives cross-reference parts and alternative options found for BLV897. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLV897, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS1262 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.280 INCH, PLASTIC, M122, 4 PIN | Advanced Power Technology | BLV897 vs MS1262 |
MRF325 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | BLV897 vs MRF325 |
NTE345 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, T72H, 4 PIN | NTE Electronics Inc | BLV897 vs NTE345 |
BLY91A | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | BLV897 vs BLY91A |
JO3502 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | BLV897 vs JO3502 |
BLY87C/01 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | BLV897 vs BLY87C/01 |
NTE350F | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | NTE Electronics Inc | BLV897 vs NTE350F |
VMB40-12S | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, STUD PACKAGE-4 | Advanced Semiconductor Inc | BLV897 vs VMB40-12S |
BLU30/28 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | BLV897 vs BLU30/28 |
NTE359 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | NTE Electronics Inc | BLV897 vs NTE359 |