Part Details for BLV861 by New Jersey Semiconductor Products Inc
Overview of BLV861 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLV861
BLV861 CAD Models
BLV861 Part Data Attributes:
|
BLV861
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BLV861
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 30V 15A 5-Pin CDFM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |