Part Details for BLV59 by New Jersey Semiconductor Products Inc
Overview of BLV59 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BLV59
BLV59 CAD Models
BLV59 Part Data Attributes:
|
BLV59
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BLV59
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 27V 3A 6-Pin CDFM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 27 V | |
Configuration | sINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |
Alternate Parts for BLV59
This table gives cross-reference parts and alternative options found for BLV59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLV59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLV97CE | Trans GP BJT NPN 27V 3A 6-Pin CDFM | New Jersey Semiconductor Products Inc | BLV59 vs BLV97CE |