Datasheets
BLU2512P-9421-CT15Q by: RCD Components Inc

Fixed Resistor, Thin Film, 1W, 9420ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, 2512,

Part Details for BLU2512P-9421-CT15Q by RCD Components Inc

Overview of BLU2512P-9421-CT15Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
94211AFLF Renesas Electronics Corporation Programmable System Frequency Generator for PII/III™
94211AFLFT Renesas Electronics Corporation Programmable System Frequency Generator for PII/III™
ISL94212INZ Renesas Electronics Corporation Multi-Cell Li-Ion Battery Manager

Part Details for BLU2512P-9421-CT15Q

BLU2512P-9421-CT15Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU2512P-9421-CT15Q Part Data Attributes

BLU2512P-9421-CT15Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU2512P-9421-CT15Q RCD Components Inc Fixed Resistor, Thin Film, 1W, 9420ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, 2512,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 9420 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 200 V

Alternate Parts for BLU2512P-9421-CT15Q

This table gives cross-reference parts and alternative options found for BLU2512P-9421-CT15Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512P-9421-CT15Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU2512-9421-CT15Q Fixed Resistor, Thin Film, 1W, 9420ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc BLU2512P-9421-CT15Q vs BLU2512-9421-CT15Q
BLU2512P-9421-CT15W Fixed Resistor, Thin Film, 1W, 9420ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc BLU2512P-9421-CT15Q vs BLU2512P-9421-CT15W
BLU2512ER-9421-CB15W Fixed Resistor, Thin Film, 1W, 9420ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc BLU2512P-9421-CT15Q vs BLU2512ER-9421-CB15W
BLU2512ER-9421-CT15 Fixed Resistor, Thin Film, 1W, 9420ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc BLU2512P-9421-CT15Q vs BLU2512ER-9421-CT15
BLU2512-9421-CB15 Fixed Resistor, Thin Film, 1W, 9420ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc BLU2512P-9421-CT15Q vs BLU2512-9421-CB15
BLU2512P-9421-CB15 Fixed Resistor, Thin Film, 1W, 9420ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc BLU2512P-9421-CT15Q vs BLU2512P-9421-CB15
BLU2512-9421-CB15W Fixed Resistor, Thin Film, 1W, 9420ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc BLU2512P-9421-CT15Q vs BLU2512-9421-CB15W
BLU2512P-9421-CB15W Fixed Resistor, Thin Film, 1W, 9420ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc BLU2512P-9421-CT15Q vs BLU2512P-9421-CB15W
WF25F9421CTLQ Fixed Resistor, Thin Film, 1W, 9420ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation BLU2512P-9421-CT15Q vs WF25F9421CTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2512P-9421-CT15Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2512P-9421-CT15Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU2512P-9421-CT15Q would you like to use for your alert(s)?
  • Please alert me when BLU2512P-9421-CT15Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU2512P-9421-CT15Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2512P-9421-CT15Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU2512P-9421-CT15Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2512P-9421-CT15Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2512P-9421-CT15Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: