Part Details for BLU2512P-4532-CT25 by RCD Components Inc
Overview of BLU2512P-4532-CT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT257/Q2A | Rochester Electronics | 54ACT257 - Multiplexer, 3-State, 8-IN - Dual marked (5962-89689012A) | |
54ACT257/QEA | Rochester Electronics LLC | 54ACT257 - Multiplexer, 3-State, 8-IN - Dual marked (5962-8968901EA) | |
54ACT251/QEA | Rochester Electronics LLC | 54ACT251 - Multiplexer, 3-State, 8-IN - Dual marked (5962-8959901EA) |
Part Details for BLU2512P-4532-CT25
BLU2512P-4532-CT25 CAD Models
BLU2512P-4532-CT25 Part Data Attributes
|
BLU2512P-4532-CT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU2512P-4532-CT25
RCD Components Inc
Fixed Resistor, Thin Film, 1W, 45300ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for BLU2512P-4532-CT25
This table gives cross-reference parts and alternative options found for BLU2512P-4532-CT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512P-4532-CT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2512P-4532-CB25W | Fixed Resistor, Thin Film, 1W, 45300ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | BLU2512P-4532-CT25 vs BLU2512P-4532-CB25W |
BLU2512ER-4532-CB25W | Fixed Resistor, Thin Film, 1W, 45300ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | BLU2512P-4532-CT25 vs BLU2512ER-4532-CB25W |
BLU2512-4532-CB25W | Fixed Resistor, Thin Film, 1W, 45300ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | BLU2512P-4532-CT25 vs BLU2512-4532-CB25W |
SF25R4532CTLQ | Fixed Resistor, Thin Film, 1W, 45300ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | BLU2512P-4532-CT25 vs SF25R4532CTLQ |
SF25R4532CTLA | Fixed Resistor, Thin Film, 1W, 45300ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | BLU2512P-4532-CT25 vs SF25R4532CTLA |
BLU2512ER-4532-CB25 | Fixed Resistor, Thin Film, 1W, 45300ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | BLU2512P-4532-CT25 vs BLU2512ER-4532-CB25 |
BLU2512-4532-CB25Q | Fixed Resistor, Thin Film, 1W, 45300ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | BLU2512P-4532-CT25 vs BLU2512-4532-CB25Q |
WF25R4532CTL | Fixed Resistor, Thin Film, 1W, 45300ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | BLU2512P-4532-CT25 vs WF25R4532CTL |
SF25R4532CTL | Fixed Resistor, Thin Film, 1W, 45300ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | BLU2512P-4532-CT25 vs SF25R4532CTL |
SF25R4532CALQ | Fixed Resistor, Thin Film, 1W, 45300ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | BLU2512P-4532-CT25 vs SF25R4532CALQ |