Part Details for BLU2512P-4120-FT50 by RCD Components Inc
Overview of BLU2512P-4120-FT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4120-1ARIZ-RL | Analog Devices | Iso Gate Drvr w/2A output | |
ADUM4120CRIZ-RL | Analog Devices | Iso Gate Drvr w/2A output w/Gl | |
LTC4120IUD-4.2#PBF | Analog Devices | Wireless Pwr Rcv & 400mA Buck |
Part Details for BLU2512P-4120-FT50
BLU2512P-4120-FT50 CAD Models
BLU2512P-4120-FT50 Part Data Attributes
|
BLU2512P-4120-FT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU2512P-4120-FT50
RCD Components Inc
Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BLU2512P-4120-FT50
This table gives cross-reference parts and alternative options found for BLU2512P-4120-FT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512P-4120-FT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2512-4120-FT50 | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-4120-FT50 vs BLU2512-4120-FT50 |
RP73G3A412RFTN | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512 | TE Connectivity | BLU2512P-4120-FT50 vs RP73G3A412RFTN |
WF25Q4120FTLQ | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | BLU2512P-4120-FT50 vs WF25Q4120FTLQ |
BLU2512-4120-FT50W | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-4120-FT50 vs BLU2512-4120-FT50W |
RP73G3A412RFTDF | RESISTOR, THIN FILM, 1W, 1%, 50ppm, 412ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | BLU2512P-4120-FT50 vs RP73G3A412RFTDF |
BLU2512-4120-FB50 | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-4120-FT50 vs BLU2512-4120-FB50 |
WF25Q4120FTL | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | BLU2512P-4120-FT50 vs WF25Q4120FTL |
RP73G3A412RFTG | RESISTOR, THIN FILM, 1W, 1%, 50ppm, 412ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | BLU2512P-4120-FT50 vs RP73G3A412RFTG |
AS2512Q4120F-T4 | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | BLU2512P-4120-FT50 vs AS2512Q4120F-T4 |
BLU2512ER-4120-FB50 | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-4120-FT50 vs BLU2512ER-4120-FB50 |