Part Details for BLU2512P-2R05-DB50Q by RCD Components Inc
Overview of BLU2512P-2R05-DB50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R05PA5100L9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type M,Press Fit Tail,55 Signal Pin,Telcordia UE,ROHS Compliant | |
HM2R05PA5108N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type M,Press Fit Tail,55 Signal Pin, 250 mating cycles,ROHS Compliant | |
HM2R05PA5101N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type M,Press Fit Tail,55 Signal Pin and 3 Special Cavities, 250 mating cycles,ROHS Compliant |
Part Details for BLU2512P-2R05-DB50Q
BLU2512P-2R05-DB50Q CAD Models
BLU2512P-2R05-DB50Q Part Data Attributes
|
BLU2512P-2R05-DB50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU2512P-2R05-DB50Q
RCD Components Inc
Fixed Resistor, Thin Film, 1W, 2.05ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BLU2512P-2R05-DB50Q
This table gives cross-reference parts and alternative options found for BLU2512P-2R05-DB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512P-2R05-DB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512DTC2R05 | Fixed Resistor, Thin Film, 1W, 2.05ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | BLU2512P-2R05-DB50Q vs RNCF2512DTC2R05 |
RNCF2512DKC2R05 | Fixed Resistor, Thin Film, 1W, 2.05ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | BLU2512P-2R05-DB50Q vs RNCF2512DKC2R05 |
AR12DTDT2R05 | Fixed Resistor, Thin Film, 1W, 2.05ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | BLU2512P-2R05-DB50Q vs AR12DTDT2R05 |
BLU2512P-2R05-DT50Q | Fixed Resistor, Thin Film, 1W, 2.05ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-2R05-DB50Q vs BLU2512P-2R05-DT50Q |
HPTF2512-XC-2R05DT | Fixed Resistor, Thin Film, 1W, 2.05ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | BLU2512P-2R05-DB50Q vs HPTF2512-XC-2R05DT |
BLU2512-2R05-DT50W | Fixed Resistor, Thin Film, 1W, 2.05ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-2R05-DB50Q vs BLU2512-2R05-DT50W |
BLU2512ER-2R05-DT50Q | Fixed Resistor, Thin Film, 1W, 2.05ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-2R05-DB50Q vs BLU2512ER-2R05-DT50Q |
RP73G3A2R05DTG | Fixed Resistor, Thin Film, 1W, 2.05ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512 | TE Connectivity | BLU2512P-2R05-DB50Q vs RP73G3A2R05DTG |
AR12DBDT2R05 | Fixed Resistor, Thin Film, 1W, 2.05ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | BLU2512P-2R05-DB50Q vs AR12DBDT2R05 |
BLU2512-2R05-DT50 | Fixed Resistor, Thin Film, 1W, 2.05ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-2R05-DB50Q vs BLU2512-2R05-DT50 |