There are no models available for this part yet.
Overview of BLU2512P-1291-DT50 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM12914-1ARQZ | Analog Devices | Quad UV/OV Voltage Monitor | |
LTC1291DCN8#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
ADM12914-2ARQZ-RL7 | Analog Devices | Quad UV/OV Voltage Monitor |
CAD Models for BLU2512P-1291-DT50 by RCD Components Inc
Part Data Attributes for BLU2512P-1291-DT50 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.61 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
1290 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for BLU2512P-1291-DT50
This table gives cross-reference parts and alternative options found for BLU2512P-1291-DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512P-1291-DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2512-1291-DT50Q | Fixed Resistor, Thin Film, 1W, 1290ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-1291-DT50 vs BLU2512-1291-DT50Q |
BLU2512ER-1291-DB50W | Fixed Resistor, Thin Film, 1W, 1290ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-1291-DT50 vs BLU2512ER-1291-DB50W |
BLU2512-1291-DB50W | Fixed Resistor, Thin Film, 1W, 1290ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-1291-DT50 vs BLU2512-1291-DB50W |
BLU2512-1291-DT50W | Fixed Resistor, Thin Film, 1W, 1290ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-1291-DT50 vs BLU2512-1291-DT50W |
WF25Q1291DTLQ | Fixed Resistor, Thin Film, 1W, 1290ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | BLU2512P-1291-DT50 vs WF25Q1291DTLQ |
BLU2512P-1291-DT50W | Fixed Resistor, Thin Film, 1W, 1290ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-1291-DT50 vs BLU2512P-1291-DT50W |
BLU2512ER-1291-DT50W | Fixed Resistor, Thin Film, 1W, 1290ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-1291-DT50 vs BLU2512ER-1291-DT50W |
BLU2512-1291-DB50 | Fixed Resistor, Thin Film, 1W, 1290ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-1291-DT50 vs BLU2512-1291-DB50 |
WF25Q1291DTL | Fixed Resistor, Thin Film, 1W, 1290ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | BLU2512P-1291-DT50 vs WF25Q1291DTL |
BLU2512ER-1291-DT50Q | Fixed Resistor, Thin Film, 1W, 1290ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512P-1291-DT50 vs BLU2512ER-1291-DT50Q |