BLU2512ER-4701-DT50
RCD Components Inc
Description: Fixed Resistor, Thin Film, 1W, 4700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512,

Overview of BLU2512ER-4701-DT50 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
470-1075-600 Amphenol Communications Solutions Receptacle. mod,10Positions, 7.5mm,LEAD FREE, NEXLEV
470-1235-100 Amphenol Communications Solutions Receptacle. mod,10Positions, 23.5mm, NEXLEV
470-1235-600 Amphenol Communications Solutions Receptacle. mod,10Positions, 23.5mm,LEAD FREE, NEXLEV

CAD Models for BLU2512ER-4701-DT50 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU2512ER-4701-DT50 by RCD Components Inc

BLU2512ER-4701-DT50
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. BLU2512ER-4701-DT50
    RCD Components Inc
    Fixed Resistor, Thin Film, 1W, 4700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512,
    VS

Alternate Parts for BLU2512ER-4701-DT50

This table gives cross-reference parts and alternative options found for BLU2512ER-4701-DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512ER-4701-DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73G3A4K7DTN Fixed Resistor, Thin Film, 1W, 4700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512 TE Connectivity BLU2512ER-4701-DT50 vs RP73G3A4K7DTN
BLU2512P-4701-DT50 Fixed Resistor, Thin Film, 1W, 4700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-4701-DT50 vs BLU2512P-4701-DT50
BLU2512P-4701-DB50W Fixed Resistor, Thin Film, 1W, 4700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-4701-DT50 vs BLU2512P-4701-DB50W
WF25Q4701DTL Fixed Resistor, Thin Film, 1W, 4700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation BLU2512ER-4701-DT50 vs WF25Q4701DTL
WF25Q4701DTLQ Fixed Resistor, Thin Film, 1W, 4700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation BLU2512ER-4701-DT50 vs WF25Q4701DTLQ
BLU2512ER-4701-DB50 Fixed Resistor, Thin Film, 1W, 4700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-4701-DT50 vs BLU2512ER-4701-DB50
BLU2512P-4701-DT50Q Fixed Resistor, Thin Film, 1W, 4700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-4701-DT50 vs BLU2512P-4701-DT50Q
BLU2512-4701-DB50Q Fixed Resistor, Thin Film, 1W, 4700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-4701-DT50 vs BLU2512-4701-DB50Q
SF25Q4701DTLA Fixed Resistor, Thin Film, 1W, 4700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation BLU2512ER-4701-DT50 vs SF25Q4701DTLA
BLU2512ER-4701-DB50Q Fixed Resistor, Thin Film, 1W, 4700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-4701-DT50 vs BLU2512ER-4701-DB50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2512ER-4701-DT50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2512ER-4701-DT50 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU2512ER-4701-DT50 would you like to use for your alert(s)?
  • Please alert me when BLU2512ER-4701-DT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU2512ER-4701-DT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2512ER-4701-DT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU2512ER-4701-DT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2512ER-4701-DT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2512ER-4701-DT50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: