Part Details for BLU2512ER-1R10-DB25 by RCD Components Inc
Overview of BLU2512ER-1R10-DB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Part Details for BLU2512ER-1R10-DB25
BLU2512ER-1R10-DB25 CAD Models
BLU2512ER-1R10-DB25 Part Data Attributes
|
BLU2512ER-1R10-DB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU2512ER-1R10-DB25
RCD Components Inc
Fixed Resistor, Thin Film, 1W, 1.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BLU2512ER-1R10-DB25
This table gives cross-reference parts and alternative options found for BLU2512ER-1R10-DB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512ER-1R10-DB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF25R1R10DTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 1.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | BLU2512ER-1R10-DB25 vs SF25R1R10DTLA |
AR12DTCT1R10 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 1W, 1.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | BLU2512ER-1R10-DB25 vs AR12DTCT1R10 |
BLU2512-1R10-DT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | BLU2512ER-1R10-DB25 vs BLU2512-1R10-DT25W |
RNCF2512DTE1R10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | BLU2512ER-1R10-DB25 vs RNCF2512DTE1R10 |
BLU2512ER-1R10-DT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | BLU2512ER-1R10-DB25 vs BLU2512ER-1R10-DT25 |
RNCF2512DKE1R10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | BLU2512ER-1R10-DB25 vs RNCF2512DKE1R10 |
AR12DBCT1R10 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 1W, 1.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | BLU2512ER-1R10-DB25 vs AR12DBCT1R10 |
BLU2512-1R10-DB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | BLU2512ER-1R10-DB25 vs BLU2512-1R10-DB25Q |
BLU2512P-1R10-DT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | BLU2512ER-1R10-DB25 vs BLU2512P-1R10-DT25W |
PRC2512TC25T1.1R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1.1ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | BLU2512ER-1R10-DB25 vs PRC2512TC25T1.1R+-0.5% |