There are no models available for this part yet.
Overview of BLU2512-5761-AB50 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5761ARUZ | Analog Devices | 16-BIT 8LSB, No Reference | |
AD5761RBRUZ | Analog Devices | 16-BIT 1LSB, 5ppm Reference | |
AD5761ARUZ-RL7 | Analog Devices | 16-BIT 8LSB, No Reference |
CAD Models for BLU2512-5761-AB50 by RCD Components Inc
Part Data Attributes for BLU2512-5761-AB50 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.61 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
5760 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
200 V
|
Alternate Parts for BLU2512-5761-AB50
This table gives cross-reference parts and alternative options found for BLU2512-5761-AB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512-5761-AB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2512-5761-AB50Q | Fixed Resistor, Thin Film, 1W, 5760ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-5761-AB50 vs BLU2512-5761-AB50Q |
BLU2512P-5761-BT50W | Fixed Resistor, Thin Film, 1W, 5760ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-5761-AB50 vs BLU2512P-5761-BT50W |
BLU2512ER-5761-AB50W | Fixed Resistor, Thin Film, 1W, 5760ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-5761-AB50 vs BLU2512ER-5761-AB50W |
BLU2512P-5761-AB50W | Fixed Resistor, Thin Film, 1W, 5760ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-5761-AB50 vs BLU2512P-5761-AB50W |
BLU2512ER-5761-BT50 | Fixed Resistor, Thin Film, 1W, 5760ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-5761-AB50 vs BLU2512ER-5761-BT50 |
RP73G3A5K76BTDF | RESISTOR, THIN FILM, 1W, 0.1%, 50ppm, 5760ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | BLU2512-5761-AB50 vs RP73G3A5K76BTDF |
BLU2512-5761-BT50W | Fixed Resistor, Thin Film, 1W, 5760ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | BLU2512-5761-AB50 vs BLU2512-5761-BT50W |
BLU2512P-5761-BT50 | Fixed Resistor, Thin Film, 1W, 5760ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-5761-AB50 vs BLU2512P-5761-BT50 |
BLU2512ER-5761-BT50Q | Fixed Resistor, Thin Film, 1W, 5760ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-5761-AB50 vs BLU2512ER-5761-BT50Q |
SF25Q5761ATL | Fixed Resistor, Thin Film, 1W, 5760ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | BLU2512-5761-AB50 vs SF25Q5761ATL |