BLU2512-3883-BB25
RCD Components Inc
Description: Fixed Resistor, Thin Film, 1W, 388000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512,

Overview of BLU2512-3883-BB25 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM103H-3.3/883 Rochester Electronics LLC Two Terminal Voltage Reference

CAD Models for BLU2512-3883-BB25 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU2512-3883-BB25 by RCD Components Inc

BLU2512-3883-BB25
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
388000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. BLU2512-3883-BB25
    RCD Components Inc
    Fixed Resistor, Thin Film, 1W, 388000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512,
    VS

Alternate Parts for BLU2512-3883-BB25

This table gives cross-reference parts and alternative options found for BLU2512-3883-BB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512-3883-BB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU2512-3883-BT25Q Fixed Resistor, Thin Film, 1W, 388000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc BLU2512-3883-BB25 vs BLU2512-3883-BT25Q
WF25R3883ATL Fixed Resistor, Thin Film, 1W, 388000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation BLU2512-3883-BB25 vs WF25R3883ATL
BLU2512ER-3883-AB25 Fixed Resistor, Thin Film, 1W, 388000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc BLU2512-3883-BB25 vs BLU2512ER-3883-AB25
BLU2512-3883-BB25Q Fixed Resistor, Thin Film, 1W, 388000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc BLU2512-3883-BB25 vs BLU2512-3883-BB25Q
BLU2512P-3883-BT25W Fixed Resistor, Thin Film, 1W, 388000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc BLU2512-3883-BB25 vs BLU2512P-3883-BT25W
SF25R3883BTL Fixed Resistor, Thin Film, 1W, 388000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation BLU2512-3883-BB25 vs SF25R3883BTL
BLU2512ER-3883-AB25W Fixed Resistor, Thin Film, 1W, 388000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc BLU2512-3883-BB25 vs BLU2512ER-3883-AB25W
BLU2512-3883-AT25 Fixed Resistor, Thin Film, 1W, 388000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc BLU2512-3883-BB25 vs BLU2512-3883-AT25
BLU2512ER-3883-BB25Q Fixed Resistor, Thin Film, 1W, 388000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc BLU2512-3883-BB25 vs BLU2512ER-3883-BB25Q
BLU2512P-3883-AB25 Fixed Resistor, Thin Film, 1W, 388000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc BLU2512-3883-BB25 vs BLU2512P-3883-AB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2512-3883-BB25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2512-3883-BB25 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU2512-3883-BB25 would you like to use for your alert(s)?
  • Please alert me when BLU2512-3883-BB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU2512-3883-BB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2512-3883-BB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU2512-3883-BB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2512-3883-BB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2512-3883-BB25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: