There are no models available for this part yet.
Overview of BLU2512-3570-BT50W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3570EFE#PBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con | |
LT3570EFE#TRPBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con | |
LT3570IUF#TRPBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con |
CAD Models for BLU2512-3570-BT50W by RCD Components Inc
Part Data Attributes for BLU2512-3570-BT50W by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.61 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
357 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for BLU2512-3570-BT50W
This table gives cross-reference parts and alternative options found for BLU2512-3570-BT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512-3570-BT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2512P-3570-AT50W | Fixed Resistor, Thin Film, 1W, 357ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-3570-BT50W vs BLU2512P-3570-AT50W |
BLU2512-3570-AB50Q | Fixed Resistor, Thin Film, 1W, 357ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-3570-BT50W vs BLU2512-3570-AB50Q |
AS2512Q3570B-T4 | Fixed Resistor, Thin Film, 1W, 357ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | BLU2512-3570-BT50W vs AS2512Q3570B-T4 |
RP73G3A357RBTD | RESISTOR, THIN FILM, 1W, 0.1%, 50ppm, 357ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | BLU2512-3570-BT50W vs RP73G3A357RBTD |
BLU2512ER-3570-BT50Q | Fixed Resistor, Thin Film, 1W, 357ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-3570-BT50W vs BLU2512ER-3570-BT50Q |
WF25Q3570BTL | Fixed Resistor, Thin Film, 1W, 357ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | BLU2512-3570-BT50W vs WF25Q3570BTL |
BLU2512P-3570-AB50 | Fixed Resistor, Thin Film, 1W, 357ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-3570-BT50W vs BLU2512P-3570-AB50 |
WF25Q3570ATL | Fixed Resistor, Thin Film, 1W, 357ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | BLU2512-3570-BT50W vs WF25Q3570ATL |
BLU2512ER-3570-AB50Q | Fixed Resistor, Thin Film, 1W, 357ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-3570-BT50W vs BLU2512ER-3570-AB50Q |
BLU2512ER-3570-BT50 | Fixed Resistor, Thin Film, 1W, 357ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-3570-BT50W vs BLU2512ER-3570-BT50 |