Datasheets
BLU2512-1802-DT50 by: RCD Components Inc

Fixed Resistor, Thin Film, 1W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512,

Part Details for BLU2512-1802-DT50 by RCD Components Inc

Overview of BLU2512-1802-DT50 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL81802EVAL1Z Renesas Electronics Corporation 80V Dual Sync Buck Controller Eval Board with 18V to 80V Vin Range and a dual-phase 12V 20A Output
UPA1802GR-9JG-E1-A Renesas Electronics Corporation N-Channel Mos Field Effect Transistor For Switching
ISL81802EVAL2Z Renesas Electronics Corporation 80V Dual Sync Buck Controller Eval Board with 18V to 80V Vin Range and dual Outputs of 12V 10A and 5V 10A

Part Details for BLU2512-1802-DT50

BLU2512-1802-DT50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU2512-1802-DT50 Part Data Attributes

BLU2512-1802-DT50 RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU2512-1802-DT50 RCD Components Inc Fixed Resistor, Thin Film, 1W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 18000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for BLU2512-1802-DT50

This table gives cross-reference parts and alternative options found for BLU2512-1802-DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512-1802-DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP73G3A18KDTDF RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 18000ohm, SURFACE MOUNT, 2512, CHIP TE Connectivity BLU2512-1802-DT50 vs RP73G3A18KDTDF
BLU2512ER-1802-DT50W Fixed Resistor, Thin Film, 1W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512-1802-DT50 vs BLU2512ER-1802-DT50W
BLU2512-1802-DT50W Fixed Resistor, Thin Film, 1W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512-1802-DT50 vs BLU2512-1802-DT50W
BLU2512P-1802-DT50Q Fixed Resistor, Thin Film, 1W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512-1802-DT50 vs BLU2512P-1802-DT50Q
WF25Q1802DTL Fixed Resistor, Thin Film, 1W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation BLU2512-1802-DT50 vs WF25Q1802DTL
BLU2512ER-1802-DT50Q Fixed Resistor, Thin Film, 1W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512-1802-DT50 vs BLU2512ER-1802-DT50Q
BLU2512P-1802-DB50W Fixed Resistor, Thin Film, 1W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512-1802-DT50 vs BLU2512P-1802-DB50W
RP73G3A18KDTD RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 18000ohm, SURFACE MOUNT, 2512, CHIP TE Connectivity BLU2512-1802-DT50 vs RP73G3A18KDTD
BLU2512P-1802-DB50 Fixed Resistor, Thin Film, 1W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512-1802-DT50 vs BLU2512P-1802-DB50
BLU2512ER-1802-DT50 Fixed Resistor, Thin Film, 1W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512-1802-DT50 vs BLU2512ER-1802-DT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2512-1802-DT50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2512-1802-DT50 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU2512-1802-DT50 would you like to use for your alert(s)?
  • Please alert me when BLU2512-1802-DT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU2512-1802-DT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2512-1802-DT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU2512-1802-DT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2512-1802-DT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2512-1802-DT50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: