Part Details for BLU2512-1323-DT50Q by RCD Components Inc
Overview of BLU2512-1323-DT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2424, |
Part Details for BLU2512-1323-DT50Q
BLU2512-1323-DT50Q CAD Models
BLU2512-1323-DT50Q Part Data Attributes
|
BLU2512-1323-DT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU2512-1323-DT50Q
RCD Components Inc
Fixed Resistor, Thin Film, 1W, 132000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 132000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BLU2512-1323-DT50Q
This table gives cross-reference parts and alternative options found for BLU2512-1323-DT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512-1323-DT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2512P-1323-DT50W | Fixed Resistor, Thin Film, 1W, 132000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-1323-DT50Q vs BLU2512P-1323-DT50W |
BLU2512P-1323-DB50 | Fixed Resistor, Thin Film, 1W, 132000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-1323-DT50Q vs BLU2512P-1323-DB50 |
BLU2512P-1323-DB50Q | Fixed Resistor, Thin Film, 1W, 132000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-1323-DT50Q vs BLU2512P-1323-DB50Q |
BLU2512ER-1323-DT50Q | Fixed Resistor, Thin Film, 1W, 132000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-1323-DT50Q vs BLU2512ER-1323-DT50Q |
BLU2512-1323-DB50 | Fixed Resistor, Thin Film, 1W, 132000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-1323-DT50Q vs BLU2512-1323-DB50 |
BLU2512ER-1323-DB50 | Fixed Resistor, Thin Film, 1W, 132000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-1323-DT50Q vs BLU2512ER-1323-DB50 |
WF25Q1323DTL | Fixed Resistor, Thin Film, 1W, 132000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | BLU2512-1323-DT50Q vs WF25Q1323DTL |
BLU2512ER-1323-DB50W | Fixed Resistor, Thin Film, 1W, 132000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | BLU2512-1323-DT50Q vs BLU2512ER-1323-DB50W |
SF25Q1323DTL | Fixed Resistor, Thin Film, 1W, 132000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | BLU2512-1323-DT50Q vs SF25Q1323DTL |
SF25Q1323DTLA | Fixed Resistor, Thin Film, 1W, 132000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | BLU2512-1323-DT50Q vs SF25Q1323DTLA |