Datasheets
BLU2010P-1301-TT5 by: RCD Components Inc

Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2010,

Part Details for BLU2010P-1301-TT5 by RCD Components Inc

Overview of BLU2010P-1301-TT5 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BLU2010P-1301-TT5

BLU2010P-1301-TT5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU2010P-1301-TT5 Part Data Attributes

BLU2010P-1301-TT5 RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU2010P-1301-TT5 RCD Components Inc Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2010,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 1300 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Tolerance 0.01%
Working Voltage 150 V

Alternate Parts for BLU2010P-1301-TT5

This table gives cross-reference parts and alternative options found for BLU2010P-1301-TT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2010P-1301-TT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU2010-1301-TT5W Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2010, RCD Components Inc BLU2010P-1301-TT5 vs BLU2010-1301-TT5W
BLU2010-1301-TT5 Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2010, RCD Components Inc BLU2010P-1301-TT5 vs BLU2010-1301-TT5
BLU2010P-1301-TB5W Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2010, RCD Components Inc BLU2010P-1301-TT5 vs BLU2010P-1301-TB5W
BLU2010ER-1301-TT5 Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2010, RCD Components Inc BLU2010P-1301-TT5 vs BLU2010ER-1301-TT5
BLU2010-1301-TB5 Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2010, RCD Components Inc BLU2010P-1301-TT5 vs BLU2010-1301-TB5
BLU2010-1301-TB5W Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2010, RCD Components Inc BLU2010P-1301-TT5 vs BLU2010-1301-TB5W
BLU2010ER-1301-TB5Q Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2010, RCD Components Inc BLU2010P-1301-TT5 vs BLU2010ER-1301-TB5Q
BLU2010P-1301-TB5 Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2010, RCD Components Inc BLU2010P-1301-TT5 vs BLU2010P-1301-TB5
BLU2010-1301-TB5Q Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2010, RCD Components Inc BLU2010P-1301-TT5 vs BLU2010-1301-TB5Q
BLU2010ER-1301-TT5W Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2010, RCD Components Inc BLU2010P-1301-TT5 vs BLU2010ER-1301-TT5W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2010P-1301-TT5 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2010P-1301-TT5 by RCD Components Inc

  • Please alert me when BLU2010P-1301-TT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLU2010P-1301-TT5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2010P-1301-TT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLU2010P-1301-TT5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2010P-1301-TT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2010P-1301-TT5 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: