BLU2010ER-8980-AT101Q
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.5W, 898ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 2010,

Overview of BLU2010ER-8980-AT101Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
89801-050LF Amphenol Communications Solutions Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie IDC Male, Kinked Short Legs, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch.
72V8980JG Renesas Electronics Corporation 256 x 256 TSI, 8 I/O at 2Mbps, Variable Delay, 3.3V
RTKA489800DE0000BU Renesas Electronics Corporation Bidirectional Buck-Boost Voltage Regulator Evaluation Board

CAD Models for BLU2010ER-8980-AT101Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU2010ER-8980-AT101Q by RCD Components Inc

BLU2010ER-8980-AT101Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
898 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. BLU2010ER-8980-AT101Q
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.5W, 898ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 2010,
    VS

Alternate Parts for BLU2010ER-8980-AT101Q

This table gives cross-reference parts and alternative options found for BLU2010ER-8980-AT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2010ER-8980-AT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU2010ER-8980-AT101W Fixed Resistor, Thin Film, 0.5W, 898ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010ER-8980-AT101Q vs BLU2010ER-8980-AT101W
BLU2010-8980-AT101 Fixed Resistor, Thin Film, 0.5W, 898ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010ER-8980-AT101Q vs BLU2010-8980-AT101
BLU2010ER-8980-AB101W Fixed Resistor, Thin Film, 0.5W, 898ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010ER-8980-AT101Q vs BLU2010ER-8980-AB101W
BLU2010-8980-BT101 Fixed Resistor, Thin Film, 0.5W, 898ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010ER-8980-AT101Q vs BLU2010-8980-BT101
BLU2010ER-8980-BT101 Fixed Resistor, Thin Film, 0.5W, 898ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010ER-8980-AT101Q vs BLU2010ER-8980-BT101
BLU2010ER-8980-BT101W Fixed Resistor, Thin Film, 0.5W, 898ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010ER-8980-AT101Q vs BLU2010ER-8980-BT101W
BLU2010ER-8980-BB101W Fixed Resistor, Thin Film, 0.5W, 898ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010ER-8980-AT101Q vs BLU2010ER-8980-BB101W
BLU2010P-8980-BB101Q Fixed Resistor, Thin Film, 0.5W, 898ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010ER-8980-AT101Q vs BLU2010P-8980-BB101Q
BLU2010P-8980-AT101 Fixed Resistor, Thin Film, 0.5W, 898ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010ER-8980-AT101Q vs BLU2010P-8980-AT101
BLU2010P-8980-AB101 Fixed Resistor, Thin Film, 0.5W, 898ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010ER-8980-AT101Q vs BLU2010P-8980-AB101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2010ER-8980-AT101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2010ER-8980-AT101Q by RCD Components Inc

  • Please alert me when BLU2010ER-8980-AT101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU2010ER-8980-AT101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2010ER-8980-AT101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU2010ER-8980-AT101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2010ER-8980-AT101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2010ER-8980-AT101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: