Datasheets
BLU2010ER-4932-AT15 by: RCD Components Inc

Fixed Resistor, Thin Film, 0.5W, 49300ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2010,

Part Details for BLU2010ER-4932-AT15 by RCD Components Inc

Overview of BLU2010ER-4932-AT15 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4932-1YCPZ-RL Analog Devices Lw Cst/Lw Pwr Diff ADC Driver
ADA4932-1YCPZ-R7 Analog Devices Lw Cst/Lw Pwr Diff ADC Driver
ADA4932-1YCPZ-R2 Analog Devices Lw Cst/Lw Pwr Diff ADC Driver

Part Details for BLU2010ER-4932-AT15

BLU2010ER-4932-AT15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU2010ER-4932-AT15 Part Data Attributes

BLU2010ER-4932-AT15 RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU2010ER-4932-AT15 RCD Components Inc Fixed Resistor, Thin Film, 0.5W, 49300ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2010,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 49300 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for BLU2010ER-4932-AT15

This table gives cross-reference parts and alternative options found for BLU2010ER-4932-AT15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2010ER-4932-AT15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU2010-4932-AT15Q Fixed Resistor, Thin Film, 0.5W, 49300ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010ER-4932-AT15 vs BLU2010-4932-AT15Q
BLU2010-4932-AT15W Fixed Resistor, Thin Film, 0.5W, 49300ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010ER-4932-AT15 vs BLU2010-4932-AT15W
BLU2010ER-4932-BT15 Fixed Resistor, Thin Film, 0.5W, 49300ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010ER-4932-AT15 vs BLU2010ER-4932-BT15
BLU2010P-4932-BT15 Fixed Resistor, Thin Film, 0.5W, 49300ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010ER-4932-AT15 vs BLU2010P-4932-BT15
BLU2010ER-4932-AB15Q Fixed Resistor, Thin Film, 0.5W, 49300ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010ER-4932-AT15 vs BLU2010ER-4932-AB15Q
BLU2010P-4932-AB15Q Fixed Resistor, Thin Film, 0.5W, 49300ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010ER-4932-AT15 vs BLU2010P-4932-AB15Q
BLU2010P-4932-AT15Q Fixed Resistor, Thin Film, 0.5W, 49300ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010ER-4932-AT15 vs BLU2010P-4932-AT15Q
BLU2010ER-4932-BB15 Fixed Resistor, Thin Film, 0.5W, 49300ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010ER-4932-AT15 vs BLU2010ER-4932-BB15
BLU2010-4932-BB15Q Fixed Resistor, Thin Film, 0.5W, 49300ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010ER-4932-AT15 vs BLU2010-4932-BB15Q
BLU2010ER-4932-AB15W Fixed Resistor, Thin Film, 0.5W, 49300ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010ER-4932-AT15 vs BLU2010ER-4932-AB15W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2010ER-4932-AT15 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2010ER-4932-AT15 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU2010ER-4932-AT15 would you like to use for your alert(s)?
  • Please alert me when BLU2010ER-4932-AT15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU2010ER-4932-AT15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2010ER-4932-AT15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU2010ER-4932-AT15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2010ER-4932-AT15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2010ER-4932-AT15 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: