BLU2010ER-1023-BT25Q
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.5W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2010,

Overview of BLU2010ER-1023-BT25Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
C1023-AL Coilcraft Inc SMPS Transformer, 15W,
C1023-ALD Coilcraft Inc SMPS Transformer, 13W, ROHS COMPLIANT
C1023-ALB Coilcraft Inc SMPS Transformer, 13W, ROHS COMPLIANT

CAD Models for BLU2010ER-1023-BT25Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU2010ER-1023-BT25Q by RCD Components Inc

BLU2010ER-1023-BT25Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
102000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. BLU2010ER-1023-BT25Q
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.5W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2010,
    VS

Alternate Parts for BLU2010ER-1023-BT25Q

This table gives cross-reference parts and alternative options found for BLU2010ER-1023-BT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2010ER-1023-BT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU2010P-1023-BT25W Fixed Resistor, Thin Film, 0.5W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2010, RCD Components Inc BLU2010ER-1023-BT25Q vs BLU2010P-1023-BT25W
BLU2010P-1023-BB25Q Fixed Resistor, Thin Film, 0.5W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2010, RCD Components Inc BLU2010ER-1023-BT25Q vs BLU2010P-1023-BB25Q
BLU2010-1023-AB25 Fixed Resistor, Thin Film, 0.5W, 102000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2010, RCD Components Inc BLU2010ER-1023-BT25Q vs BLU2010-1023-AB25
BLU2010ER-1023-BB25 Fixed Resistor, Thin Film, 0.5W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2010, RCD Components Inc BLU2010ER-1023-BT25Q vs BLU2010ER-1023-BB25
BLU2010-1023-AT25W Fixed Resistor, Thin Film, 0.5W, 102000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2010, RCD Components Inc BLU2010ER-1023-BT25Q vs BLU2010-1023-AT25W
BLU2010P-1023-AT25W Fixed Resistor, Thin Film, 0.5W, 102000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2010, RCD Components Inc BLU2010ER-1023-BT25Q vs BLU2010P-1023-AT25W
BLU2010P-1023-BB25 Fixed Resistor, Thin Film, 0.5W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2010, RCD Components Inc BLU2010ER-1023-BT25Q vs BLU2010P-1023-BB25
RNCS57T9102K0.1%I Fixed Resistor, Thin Film, 0.5W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc BLU2010ER-1023-BT25Q vs RNCS57T9102K0.1%I
BLU2010ER-1023-AB25Q Fixed Resistor, Thin Film, 0.5W, 102000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2010, RCD Components Inc BLU2010ER-1023-BT25Q vs BLU2010ER-1023-AB25Q
BLU2010ER-1023-BB25Q Fixed Resistor, Thin Film, 0.5W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2010, RCD Components Inc BLU2010ER-1023-BT25Q vs BLU2010ER-1023-BB25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2010ER-1023-BT25Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2010ER-1023-BT25Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU2010ER-1023-BT25Q would you like to use for your alert(s)?
  • Please alert me when BLU2010ER-1023-BT25Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU2010ER-1023-BT25Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2010ER-1023-BT25Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU2010ER-1023-BT25Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2010ER-1023-BT25Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2010ER-1023-BT25Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: