Datasheets
BLU2010-67R3-AB101Q by: RCD Components Inc

Fixed Resistor, Thin Film, 0.5W, 67.3ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 2010,

Part Details for BLU2010-67R3-AB101Q by RCD Components Inc

Overview of BLU2010-67R3-AB101Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BLU2010-67R3-AB101Q

BLU2010-67R3-AB101Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU2010-67R3-AB101Q Part Data Attributes

BLU2010-67R3-AB101Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU2010-67R3-AB101Q RCD Components Inc Fixed Resistor, Thin Film, 0.5W, 67.3ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 2010,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ULTRA PRECISION
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 67.3 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for BLU2010-67R3-AB101Q

This table gives cross-reference parts and alternative options found for BLU2010-67R3-AB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2010-67R3-AB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU2010-67R3-BT101Q Fixed Resistor, Thin Film, 0.5W, 67.3ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010-67R3-AB101Q vs BLU2010-67R3-BT101Q
BLU2010-67R3-BT101W Fixed Resistor, Thin Film, 0.5W, 67.3ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010-67R3-AB101Q vs BLU2010-67R3-BT101W
BLU2010-67R3-BB101 Fixed Resistor, Thin Film, 0.5W, 67.3ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010-67R3-AB101Q vs BLU2010-67R3-BB101
BLU2010P-67R3-BT101Q Fixed Resistor, Thin Film, 0.5W, 67.3ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010-67R3-AB101Q vs BLU2010P-67R3-BT101Q
BLU2010P-67R3-AB101 Fixed Resistor, Thin Film, 0.5W, 67.3ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010-67R3-AB101Q vs BLU2010P-67R3-AB101
BLU2010-67R3-BB101Q Fixed Resistor, Thin Film, 0.5W, 67.3ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010-67R3-AB101Q vs BLU2010-67R3-BB101Q
BLU2010P-67R3-BT101 Fixed Resistor, Thin Film, 0.5W, 67.3ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010-67R3-AB101Q vs BLU2010P-67R3-BT101
BLU2010-67R3-BT101 Fixed Resistor, Thin Film, 0.5W, 67.3ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010-67R3-AB101Q vs BLU2010-67R3-BT101
BLU2010ER-67R3-BB101W Fixed Resistor, Thin Film, 0.5W, 67.3ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010-67R3-AB101Q vs BLU2010ER-67R3-BB101W
BLU2010P-67R3-AB101W Fixed Resistor, Thin Film, 0.5W, 67.3ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc BLU2010-67R3-AB101Q vs BLU2010P-67R3-AB101W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2010-67R3-AB101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2010-67R3-AB101Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU2010-67R3-AB101Q would you like to use for your alert(s)?
  • Please alert me when BLU2010-67R3-AB101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU2010-67R3-AB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2010-67R3-AB101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU2010-67R3-AB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2010-67R3-AB101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2010-67R3-AB101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: