Datasheets
BLU2010-2873-DB10 by: RCD Components Inc

Fixed Resistor, Thin Film, 0.5W, 287000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010,

Part Details for BLU2010-2873-DB10 by RCD Components Inc

Overview of BLU2010-2873-DB10 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2873CUFD#PBF Analog Devices 1x-Bus RS485/RS232 Multiprotoc
DC2873A-B Analog Devices LTC2688-16 Customer Evaluation
LTC2873IUFD#PBF Analog Devices 1x-Bus RS485/RS232 Multiprotoc

Part Details for BLU2010-2873-DB10

BLU2010-2873-DB10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU2010-2873-DB10 Part Data Attributes

BLU2010-2873-DB10 RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU2010-2873-DB10 RCD Components Inc Fixed Resistor, Thin Film, 0.5W, 287000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Resistance 287000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for BLU2010-2873-DB10

This table gives cross-reference parts and alternative options found for BLU2010-2873-DB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2010-2873-DB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU2010-2873-DT10W Fixed Resistor, Thin Film, 0.5W, 287000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2873-DB10 vs BLU2010-2873-DT10W
BLU2010ER-2873-DT10W Fixed Resistor, Thin Film, 0.5W, 287000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2873-DB10 vs BLU2010ER-2873-DT10W
BLU2010P-2873-DT10W Fixed Resistor, Thin Film, 0.5W, 287000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2873-DB10 vs BLU2010P-2873-DT10W
BLU2010ER-2873-DT10 Fixed Resistor, Thin Film, 0.5W, 287000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2873-DB10 vs BLU2010ER-2873-DT10
BLU2010-2873-DT10Q Fixed Resistor, Thin Film, 0.5W, 287000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2873-DB10 vs BLU2010-2873-DT10Q
BLU2010P-2873-DB10 Fixed Resistor, Thin Film, 0.5W, 287000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2873-DB10 vs BLU2010P-2873-DB10
BLU2010P-2873-DT10Q Fixed Resistor, Thin Film, 0.5W, 287000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2873-DB10 vs BLU2010P-2873-DT10Q
BLU2010ER-2873-DB10W Fixed Resistor, Thin Film, 0.5W, 287000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2873-DB10 vs BLU2010ER-2873-DB10W
BLU2010-2873-DB10Q Fixed Resistor, Thin Film, 0.5W, 287000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2873-DB10 vs BLU2010-2873-DB10Q
UPTF2010-2W-N-2873DT Fixed Resistor, Thin Film, 0.5W, 287000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD BLU2010-2873-DB10 vs UPTF2010-2W-N-2873DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2010-2873-DB10 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2010-2873-DB10 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU2010-2873-DB10 would you like to use for your alert(s)?
  • Please alert me when BLU2010-2873-DB10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU2010-2873-DB10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2010-2873-DB10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU2010-2873-DB10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2010-2873-DB10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2010-2873-DB10 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: